KFSE-143-4

Broaching Standoffs - Types KFE, KFSE - Unified

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: KFSE-143-4
Material: 300 Series Stainless Steel
Finish/Coating: Passivated
Animation: View Animation
Part Aliases: 90-09114-01
SKU: PEMKFSE-143-4
Long Description: Type KFE and KFSE - Broaching standoffs, threaded or unthreaded for stacking or spacing.
For Use in Sheet Hardness: HRB 70 / HB 125 or Less|PC Board
Length Code: 4
Min. Sheet Thickness: .060 in
Thru-Hole Code: 143
A (Shank) Max.: .060 in
C ± .003: .231 in
E ± .005: .281 in
Hole Size in Sheet + .003 - .000: .213 in
L - Length ± .005: .125 in
Min. Dist. Hole C/L to Edge: .22 in
Thru Hole + .004 -.003: .143 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: