M63540/1-10C

FHS-440-10 W/MIL SPEC TESTS Military Specification

Tariff Info: HTS: 73181550

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 98 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: M63540/1-10C
SKU: PEMM63540/1-10C
For Use in Sheet Hardness: HRB 70 / HB 125 or Less
Length Code: 10
Material Code: S
Max. Hole in Attached Parts: .135 in
Min. Sheet Thickness: .040 in
Thread Code: 440
H ± .015: .176 in
Hole Size in Sheet + .003 - .000: .111 in
L - Length ± .015: .625 in
Min. Dist. Hole C/L to Edge: .219 in
S Max.: .085 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: