M63540/1-21C

FHS-832-8 WITH MIL SPECS Military Specification

Tariff Info: HTS: 73181200

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 98 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: M63540/1-21C
SKU: PEMM63540/1-21C
For Use in Sheet Hardness: HRB 70 / HB 125 or Less
Length Code: 8
Material Code: S
Max. Hole in Attached Parts: .185 in
Min. Sheet Thickness: .040 in
Thread Code: 832
H ± .015: .237 in
Hole Size in Sheet + .003 - .000: .163 in
L - Length ± .015: .500 in
Min. Dist. Hole C/L to Edge: .281 in
S Max.: .090 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: