Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | Call for Stock | |
Factory Lead: | 175 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1000/1000 |
Product Category: | |
---|---|
Manufacturer: | Penn Engineering |
Manufacturer Part Number: | MPP-1MM-3 |
SKU: | PEMMPP-1MM-3 |
Anvil Length: | 6.18 mm |
For Use in Sheet Hardness: | HRB 92 / HB 195 or Less |
Min. Sheet Thickness: | 0.50 mm |
D ± 0.1: | 0.70 mm |
H ± 0.25: | 1.60 mm |
Hole Size in Sheet + 0.025: | 1.05 mm |
L - Length ± 0.15: | 3 mm |
Min. Dist. Hole C/L to Edge: | 2.05 mm |
Pin Diameter P ± 0.038: | 1 mm |
S Max.: | 0.70 mm |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |