PF11-632-0BL

Large knob, spring-loaded – Types PF11 and PF12 - Unified

Shoulder on retainer provides positive stop during installation.Available in self-clinching, flaring, or floating mounting styles.Available with knurled or un-knurled metal cap, black metal cap, or a custom color plastic cap.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: PF11-632-0BL
Thread Size: 6-32
Drive Type: Slotted/#2 Phillips
Animation: View Animation
SKU: PEMPF11-632-0BL
Finish Knob: Natural Finish
Finish Retainer: Bright nickel over copper flash per ASTM B689
Finish Screw: Passivated and/or tested per ASTM A380
Finish Spring: Natural Finish
For Use in Sheet Hardness: HRB 80 or Less (Hardness Rockwell “B” Scale) / HB 150 or Less (Hardness Brinell)
Material Knob: Aluminum
Material Retainer: Heat-Treated Carbon Steel
Material Screw: 400 Series Stainless Steel
Material Spring: 300 Series Stainless Steel
Min. Sheet Thickness: .036 in
Optional Finish: Knob (aluminum) – Black Anodize
Screw (steel and stainless) – Black Nitride
Screw Length Code: 0
Standard Finish: Knob - Black Anodize
Retainer - Bright nickel over copper flash per ASTM B689
Screw - Black nitride, AMS2753, Section 3
Spring - Natural Finish
Thread Code: 632
Type: Knurled Cap - PF11
A (Shank) Max.: .036 in
C Max.: .249 in
E ± .010: .450 in
G ± .025: .230 in
Hole Size in Sheet + 0.003 - 0.000: .250 in
Min. Dist. Hole C/L to Edge: .290 in
P ± .025: .000 in
T1 Nom.: .450 in
T2 Nom.: .640 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: