PF11-M4-1

Large knob, spring-loaded – Types PF11 and PF12 - Metric

Shoulder on retainer provides positive stop during installation.Available in self-clinching, flaring, or floating mounting styles.Available with knurled or un-knurled metal cap, black metal cap, or a custom color plastic cap.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: PF11-M4-1
Thread Size: M4 x 0.7
Drive Type: Slotted/#2 Phillips
Animation: View Animation
SKU: PEMPF11-M4-1
Finish Knob: Natural Finish
Finish Retainer: Bright nickel over copper flash per ASTM B689
Finish Screw: Passivated and/or tested per ASTM A380
Finish Spring: Natural Finish
For Use in Sheet Hardness: HRB 80 or Less (Hardness Rockwell “B” Scale) / HB 150 or Less (Hardness Brinell)
Material Knob: Aluminum
Material Retainer: Heat-Treated Carbon Steel
Material Screw: 400 Series Stainless Steel
Material Spring: 300 Series Stainless Steel
Min. Sheet Thickness: 0.92 mm
Screw Length Code: 1
Standard Finish: Knob - Natural Finish
Retainer - Bright nickel over copper flash per ASTM B689
Screw - Passivated and/or tested per ASTM A380
Spring - Natural Finish
Thread Code: M4
Type: Knurled Cap - PF11
A (Shank) Max.: 0.92 mm
C Max.: 7.9 mm
E ± 0.25: 13.06 mm
G ± 0.64: 7.37 mm
Hole Size in Sheet + 0.08: 7.92 mm
Min. Dist. Hole C/L to Edge: 8.38 mm
P ± 0.64: 1.52 mm
T1 Nom.: 11.43 mm
T2 Nom.: 16.26 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: