SK42BS

RIVET 120 CNTRSUNK STL-ZI

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: POP Rivet Stanley
Manufacturer Part Number: SK42BS
Diameter: 1/8"
Flange Type: Countersunk
Hole Size: .129 - .133 in
Material (Body/Mandrel): Steel
Finish (Body/Mandrel): Plain, Zinc Plate
Grip Range: .063 - .125 in
Part Aliases: 90-00030-27
SKU: USMSK42BS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: