PF11MW-632-12

PF11MW FLOATING PF W/MATHREAD 632, 0-.060 PANEL

Tariff Info: HTS: 76169951

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 120 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: PF11MW-632-12
SKU: PEMPF11MW-632-12
Finish Knob: Natural Finish
Finish Retainer: Natural finish
Finish Screw: Zinc plated per ASTM B633, SC1 (5µm), Type III, colorless
Finish Spring: Natural Finish
Material Knob: Aluminum
Material Retainer: Aluminum
Material Screw: Heat-Treated Carbon Steel
Material Spring: 300 Series Stainless Steel
Material Washer: 300 Series Stainless Steel
Min. Float: .076 in
Screw Length Code: 2
Shank Code: 1
Thread Code: 632
Type: Knurled Cap - PF11MW
A Max. Sheet Thickness: .063 in
B Min.: .115 in
D Hole Size in Sheet + 0.003 - 0.001: .283 in
E ± .010: .450 in
G Nom.: .350 in
H Min.: .413 in
L1 Nom.: .149 in
L2 Max.: .127 in
T1 Nom.: .450 in
T2 Nom.: .640 in
W Nom.: .344 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: