Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | Call for Stock | |
Factory Lead: | 120 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 250/250 |
Product Category: | |
---|---|
Manufacturer: | Penn Engineering |
Manufacturer Part Number: | PF52-M4-1CN |
SKU: | PEMPF52-M4-1CN |
Finish Knob: | Bright nickel over copper flash per ASTM B689 |
Finish Retainer: | Bright nickel over copper flash per ASTM B689 |
Finish Screw: | Bright nickel over copper flash per ASTM B689 |
Finish Spring: | Natural Finish |
For Use in Sheet Hardness: | HRB 60 or Less (Hardness Rockwell “B” Scale) HB 107 or Less (Hardness Brinell) |
Material Knob: | Carbon Steel |
Material Retainer: | Carbon Steel |
Material Screw: | Carbon Steel |
Material Spring: | 300 Series Stainless Steel |
Min. Sheet Thickness: | 1.50 mm |
Screw Length Code: | 1 |
Thread Code: | M4 |
Type: | Knurled Cap - PF52 |
A (Shank) Max.: | 1.48 mm |
C Max.: | 6.38 mm |
E ± 0.25: | 11.90 mm |
G ± 0.64: | 7.37 mm |
H ± 0.2: | 5.51 mm |
Hole Size in Sheet + 0.08: | 6.4 mm |
Min. Dist. Hole C/L to Edge: | 7.40 mm |
P ± 0.64: | 0.81 mm |
T1 Max.: | 8.64 mm |
T2 Nom.: | 13.46 mm |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |