PF7MF-M3-0

Captive Panel Screw, Screw Head, Spring-loaded, Flare Mount - Metric Type PF7MF

Appropriate for close centerline-to-edge applications.Does not require high installation force.Installs into any panel hardness.Installs flush on back side of panel.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: PF7MF-M3-0
Thread Size: M3 x 0.5
SKU: PEMPF7MF-M3-0
Finish Retainer: Natural finish
Finish Screw: Bright nickel over copper flash
Finish Spring: Natural Finish
Material Retainer: Aluminum
Material Screw: Heat-Treated Carbon Steel
Material Spring: 300 Series Stainless Steel
Min. Sheet Thickness: 0.79 mm
Screw Length Code: 0
Thread Code: M3
Type: PF7MF
A (Shank) Max.: 1.05 mm
C Max.: 4.73 mm
E ± 0.25: 7.87 mm
G1 ± 0.64: 1.02 mm
G2 ± 0.64: 5.33 mm
H ± 0.25: 2.5 mm
Hole Size in Sheet + 0.13: 4.75 mm
T1 Nom.: 9.65 mm
T2 Nom.: 13.97 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: