PFC2-632-40

Screw Head, Spring-loaded - Unified Types PFC2, PFS2

Available in steel or stainless steel.Meets “operator access area” requirements similar to UL 508.Tool or finger operation.Most sizes available in three screw lengths.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: PFC2-632-40
Thread Size: 6-32
Animation: View Animation
Part Aliases: 106900034;12-14428-05 REV A01;12-14428-05REVA01
SKU: PEMPFC2-632-40
Finish Retainer: Passivated and/or tested per ASTM A380
Finish Screw: Passivated and/or tested per ASTM A380
Finish Spring: Natural Finish
For Use in Sheet Hardness: HRB 70 or Less (Hardness Rockwell “B” Scale) / HB 125 or Less (Hardness Brinell)
Material Retainer: 300 Series Stainless Steel
Material Screw: 300 Series Stainless Steel
Material Spring: 300 Series Stainless Steel
Min. Sheet Thickness: .060 in
Screw Length Code: 40
Thread Code: 632
Type: PFC2
A (Shank) Max.: .060 in
C Max.: .280 in
E ± .010: .344 in
G ± .016: .250 in
H ± .005: .072 in
Hole Size in Sheet + 0.003 - 0.000: .281 in
Min. Dist. Hole C/L to Edge: .28 in
P ± .025: .000 in
T1 Max.: .360 in
T2 Nom.: .540 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: