PFC2P-632-40

PF,ASSY,SS; PHILLIPS DRIVE 6-32THREAD

Tariff Info: HTS: 73181520

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 500/500
Pricing
Quantity Unit Price Ext. Price
500: $2.05288 E $1,026.44
1,000: $2.02224 E $2,022.24
4,000: $1.99250 E $7,970.00
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: PFC2P-632-40
SKU: PEMPFC2P-632-40
Finish Retainer: Passivated and/or tested per ASTM A380
Finish Screw: Passivated and/or tested per ASTM A380
Finish Spring: Natural Finish
For Use in Sheet Hardness: HRB 70 or Less (Hardness Rockwell “B” Scale) / HB 125 or Less (Hardness Brinell)
Material Retainer: 300 Series Stainless Steel
Material Screw: 400 Series Stainless Steel
Material Spring: 300 Series Stainless Steel
Min. Sheet Thickness: .060 in
Screw Length Code: 40
Thread Code: 632
Type: PFC2P
A (Shank) Max.: .060 in
C Max.: .280 in
E ± .010: .344 in
G ± .016: .250 in
Hole Size in Sheet + 0.003 - 0.000: .281 in
Min. Dist. Hole C/L to Edge: .28 in
P ± .025: .000 in
T1 Max.: .38 in
T2 Nom.: .540 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: