Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | Call for Stock | |
Factory Lead: | 60 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 250/250 |
Manufacturer: | Penn Engineering |
---|---|
Manufacturer Part Number: | PFC2P-832-94 |
SKU: | PEMPFC2P-832-94 |
Finish Retainer: | Passivated and/or tested per ASTM A380 |
Finish Screw: | Passivated and/or tested per ASTM A380 |
Finish Spring: | Natural Finish |
For Use in Sheet Hardness: | HRB 70 or Less (Hardness Rockwell “B” Scale) / HB 125 or Less (Hardness Brinell) |
Material Retainer: | 300 Series Stainless Steel |
Material Screw: | 400 Series Stainless Steel |
Material Spring: | 300 Series Stainless Steel |
Min. Sheet Thickness: | .060 in |
Screw Length Code: | 94 |
Thread Code: | 832 |
Type: | PFC2P |
A (Shank) Max.: | .060 in |
C Max.: | .311 in |
E ± .010: | .375 in |
G ± .016: | .562 in |
Hole Size in Sheet + 0.003 - 0.000: | .312 in |
Min. Dist. Hole C/L to Edge: | .31 in |
P ± .025: | .250 in |
T1 Max.: | .480 in |
T2 Nom.: | .705 in |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |