PFC2P-M4-50

PF,ASSY,SS; PHILLIPS DRIVE M4THREAD

Tariff Info: HTS: 73181520

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 161 Days
Unit Of Measure: Each
Minimum/Multiple: 2000/2000
Pricing
Quantity Unit Price Ext. Price
2,000: $2.14762 E $4,295.24
4,000: $2.11603 E $8,464.12
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: PFC2P-M4-50
SKU: PEMPFC2P-M4-50
Finish Retainer: Passivated and/or tested per ASTM A380
Finish Screw: Passivated and/or tested per ASTM A380
Finish Spring: Natural Finish
For Use in Sheet Hardness: HRB 70 or Less (Hardness Rockwell “B” Scale) / HB 125 or Less (Hardness Brinell)
Material Retainer: 300 Series Stainless Steel
Material Screw: 400 Series Stainless Steel
Material Spring: 300 Series Stainless Steel
Min. Sheet Thickness: 1.53 mm
Screw Length Code: 50
Thread Code: M4
Type: PFC2P
A (Shank) Max.: 1.53 mm
C Max.: 7.9 mm
E ± 0.25: 9.53 mm
G ± 0.4: 7.90 mm
Hole Size in Sheet + 0.08: 7.92 mm
Min. Dist. Hole C/L to Edge: 7.87 mm
P ± 0.64: 0 mm
T1 Max.: 12.19 mm
T2 Nom.: 17.91 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: