PLC-440

Nylon Insert Self-Locking Fasteners - Types PL and PLC - Unified

The thread locking torque performance of Type PL and PLC PEMHEX® self-clinching fasteners is equivalent to applicable NASM25027 specifications. A nylon hexagonal element provides a reusable, non-metallic prevailing torque thread lock. The strong knurled collar receives the installation force and resists torque. The spin resistance of the knurl greatly exceeds the torque that can be exerted by the self-locking feature. As the knurled collar is embedded in the sheet, the undercut cavity beneath the collar is filled with displaced sheet material, thereby captivating the fastener in the sheet.The color blue for fastener locking elements is a registered trademark. Unified fasteners have a blue nylon locking element and metric fasteners have a black nylon locking element.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: PLC-440
Thread Size: 4-40
Material: 300 Series Stainless Steel
Finish/Coating: Passivated
Animation: View Animation
SKU: PEMPLC-440
Fastener Materials - Locking Element: Blue Nylon
For Use in Sheet Hardness: HRB 70 / HB 125 or Less
Material Code: C
Max. Hole in Attached Parts: .132 in
Sheet Thickness: .040 to .070 in
Thread Code: 440
A (Shank) Max.: .060 in
C Max.: .233 in
D Max.: .215 in
E Max.: .274 in
Hole Size in Sheet + .003 - .000: .234 in
Min. Dist. Hole C/L to Edge: .17 in
T Max.: .130 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: