PR10-032

PR10 Self-Clinching Flush-Mounted Retainers - Unified

Discover the sleek and efficient PR10 Self-Clinching Flush-Mounted Retainers, designed for seamless installation in a variety of applications. Crafted from durable 300 Series Stainless Steel and meticulously passivated for enhanced corrosion resistance, these retainers offer long-lasting performance and a polished finish. Featuring a unified thread size of 10-32, they provide a secure and reliable fastening solution. Rest assured, these components are fully RoHS compliant, meeting stringent environmental standards. Upgrade your assembly process with the precision and reliability of PR10 Self-Clinching Flush-Mounted Retainers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: PR10-032
Thread Size: 10-32
Material: 300 Series Stainless Steel
Finish/Coating: Passivated
Part Aliases: 106900483
SKU: PEMPR10-032
For Use in Sheet Hardness: HRB 70 or Less (Hardness Rockwell “B” Scale) / HB 125 or Less (Hardness Brinell)
Min. Sheet for Flush Installation: .125 in
Min. Sheet for Self-Clinching: .050 in
Thread Code: 032
Type: PR10
A (Shank) Max.: .125 in
B Nom.: .290 in
C Max.: .374 in
E Nom.: .41 in
H Nom.: .075 in
Hole Size in Sheet + 0.003 - 0.000: .375 in
Min. Dist. Hole C/L to Edge: .360 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: