PS10-440-40

PS10 Flush-Mounted Screw - Unified

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: PS10-440-40
Thread Size: 4-40
Material: 300 Series Stainless Steel
Finish/Coating: Passivated
Part Aliases: 90-10470-01
SKU: PEMPS10-440-40
Screw Length Code: 40
Thread Code: 440
Type: PS10
E Nom.: .180 in
H + .002 -.006: .075 in
L ± .010: .330 in
T Nom.: .130 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: