PR10-632

PR10 Self-Clinching Flush-Mounted Retainers - Unified

Enhance the durability and functionality of your assemblies with our PR10 Self-Clinching Flush-Mounted Retainers. Specifically designed for unified thread size 6-32 applications, these high-quality retainers are crafted from 300 Series Stainless Steel for optimal strength and corrosion resistance. The passivated finish coating not only adds a sleek aesthetic touch but also ensures long-lasting performance, making them ideal for a wide range of industrial and electronic projects. Rest assured, these components are fully RoHS compliant, meeting strict environmental standards. Trust in the reliability of our retainers to securely fasten components in place, providing seamless integration and lasting stability in any assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: PR10-632
Thread Size: 6-32
Material: 300 Series Stainless Steel
Finish/Coating: Passivated
Part Aliases: 106900084;106900184
SKU: PEMPR10-632
For Use in Sheet Hardness: HRB 70 or Less (Hardness Rockwell “B” Scale) / HB 125 or Less (Hardness Brinell)
Min. Sheet for Flush Installation: .125 in
Min. Sheet for Self-Clinching: .050 in
Thread Code: 632
Type: PR10
A (Shank) Max.: .125 in
B Nom.: .225 in
C Max.: .311 in
E Nom.: .340 in
H Nom.: .075 in
Hole Size in Sheet + 0.003 - 0.000: .312 in
Min. Dist. Hole C/L to Edge: .330 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: