PSHP-632-1L001

ReelFast® Panel Fastener Assembly - Type PSHP - Unified

Simply snap screw into retainer to complete assembly, spring action of plastic “fingers” holds screw in retracted positionLobed Black ABS Cap standardOther molded-thru colors available on special orderIf you require a custom color or yo
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: PSHP-632-1L001
Thread Size: 6-32
Drive Type: #2 Phillips
Cap Material: ABS
Cap Color: Black
SKU: PEMPSHP-632-1L001
For Use in Sheet Hardness: Not Applicable
Screw Finish: Bright Nickel over Copper Flash per ASTM B689, Type II
Screw Material: Carbon Steel
Total Radial Float: .020
C ± .010: .440 in
E ± .010: .542 in
G ± .025: .248 in
L ± .015: .570 in
P ± .025: .026 in
T Nom.: .723 in
T 1 Nom.: .478 in
T 2 Nom.: .646 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: