S-RTM6-2ZI

All Metal, RT® Free-Running Locknuts - Metric

PEM® S-RT™ free-running locknuts are free-running until clamp load is induced. A modified thread angle on the loaded flank provides the vibration resistant locking feature.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: S-RTM6-2ZI
Material: Hardened Carbon Steel
Finish/Coating: Zinc Plated
SKU: PEMS-RTM6-2ZI
For Use in Sheet Hardness: HRB 80 / HB 150 or less
Rec. Min. Sheet Thickness: 2.29 mm
Shank Code: 2
Thread Code: RTM6
A (Shank) Max.: 2.21 mm
C Max.: 8.73 mm
E ± 0.25: 11.18 mm
Hole Size in Sheet + 0.08: 8.75 mm
Min. Dist. Hole C/L to Edge: 8.6 mm
T ± 0.25: 4.08 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: