S-RTM8-2ZI

S-M8-2ZI, RAMP THREAD S-RM8-2ZI

Tariff Info: HTS: 73181600

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 120 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: S-RTM8-2ZI
SKU: PEMS-RTM8-2ZI
For Use in Sheet Hardness: HRB 80 / HB 150 or less
Rec. Min. Sheet Thickness: 2.29 mm
Shank Code: 2
Thread Code: RTM8
A (Shank) Max.: 2.21 mm
C Max.: 10.47 mm
E ± 0.25: 12.7 mm
Hole Size in Sheet + 0.08: 10.49 mm
Min. Dist. Hole C/L to Edge: 9.65 mm
T ± 0.25: 5.84 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: