SCBJ-M4-10ZI

Captive Panel Screw-Tool only, Spinning Clinch Bolt, No Spring - Metric Type SCBJ

Easily secure panels with our Captive Panel Screw Tool, designed for efficient installation. This Spinning Clinch Bolt features a sturdy Heat-Treated Carbon Steel construction, ensuring durability in various applications. The Metric Type SCBJ screw has a thread size of M4 x 0.7, perfect for precise fastening. Its Zinc Plated finish not only adds a sleek look but also provides corrosion resistance. With a #2 Phillips drive type, this tool offers easy and convenient operation for your panel mounting needs. Say goodbye to loose screws and streamline your assembly process with this reliable tool.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: SCBJ-M4-10ZI
Material: Heat-Treated Carbon Steel
Thread Size: M4 x 0.7
Finish/Coating: Zinc Plated
Drive Type: #2 Phillips
SKU: PEMSCBJ-M4-10ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: