KFS2-M4

NUT, BROACHING, STAINLESS M4THREAD

Tariff Info: HTS: 73181600

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 175 Days
Unit Of Measure: Each
Minimum/Multiple: 10000/10000
Pricing
Quantity Unit Price Ext. Price
10,000: $0.31702 E $3,170.20
30,000: $0.29942 E $8,982.60
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: KFS2-M4
SKU: PEMKFS2-M4
For Use in Sheet Hardness: HRB 70 / HB 125 or Less|PC Board
Min. Sheet Thickness: 1.53 mm
Thread Code: M4
A (Shank) Max.: 1.53 mm
C ± 0.08: 6.81 mm
E ± 0.13: 8.74 mm
Hole Size in Sheet + 0.08: 6.4 mm
Min. Dist. Hole C/L to Edge: 6.40 mm
T ± 0.13: 2 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: