SF-3-1.2-ZI

SPOT FAST SMALL, 1.2 MM 3MM DIA MOUNTING HOLE

Tariff Info: HTS: 73182900

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 20000/20000
Pricing
Quantity Unit Price Ext. Price
20,000: $0.19941 E $3,988.20
40,000: $0.18942 E $7,576.80
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: SF-3-1.2-ZI
SKU: PEMSF-3-1.2-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: