SF-3-1.6-ZI

SPOT FAST SMALL, 1.6 MM 3MM DIA MOUNTING HOLE

Tariff Info: HTS: 73182900

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 60 Days
Unit Of Measure: Each
Minimum/Multiple: 20000/20000
Pricing
Quantity Unit Price Ext. Price
20,000: $0.19986 E $3,997.20
40,000: $0.19000 E $7,600.00
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: SF-3-1.6-ZI
SKU: PEMSF-3-1.6-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: