SMTRA440-9-6ET

Surface Mount R’Angle® Fastener - Unified Type SMTRA

Type SMTRA ReelFast® R'ANGLE® surface mount fasteners provide strong re-usable threads at right angles to PC boards.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: SMTRA440-9-6ET
Material: Die-Cast Zinc
Thread Size: 4-40
Finish/Coating: Electro-Plated Tin
Pitch: 16 mm
Tape Width: 24 mm
SKU: PEMSMTRA440-9-6ET

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: