PHS440X7/8-PH-SS-NYPA

Pan Head Machine Screw

Introducing our Pan Head Machine Screw, a versatile and essential fastening solution for various applications. Crafted from durable stainless steel, this screw guarantees optimal strength and longevity. With a precise 4-40 thread size and a length of .875 inches, it is perfect for securely joining components. The Phillips drive type ensures easy installation, while the pan head design offers a neat and flush finish. Compliant with RoHS regulations, this screw is not only high-performing but also environmentally friendly. Upgrade your fastening projects with this reliable and efficient machine screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHS440X7/8-PH-SS-NYPA
Specification Type: ASME B18.6.3
Thread Size: 4-40
Material: Stainless Steel
System of Measurement: Inch
Head Type: Pan
Drive Type: Phillips
Nominal Size: 4
Length: .875 in
SKU: PHS440X7/8-PH-SS-NYPA

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: