SO4-032-8

Thru-Hole Threaded Standoffs for Installation into Stainless Steel - Type SO4 - Unified

Enhance the durability of your stainless steel installations with our Thru-Hole Threaded Standoffs. Designed for seamless integration into stainless steel structures, these standoffs, crafted from 400 Series Stainless Steel, ensure robust support and longevity. The Passivated finish coating not only adds to their corrosion resistance but also guarantees a sleek appearance. With a unified Type SO4 specification and a thread size of 10-32, they offer reliable fastening in various applications. Rest assured, these standoffs are RoHS compliant, aligning with environmental safety standards. Explore further through the provided animation link for a closer look at their installation process. Elevate your projects with the superior strength and quality of these standoffs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: SO4-032-8
Thread Size: 10-32
Material: 400 Series Stainless Steel
Finish/Coating: Passivated
Animation: View Animation
SKU: PEMSO4-032-8
Long Description: These standoffs, which use the proven self-clinching design, install with a squeeze in properly sized round holes - and become permanently mounted in the thin sheet.Types SO4 standoffs are for installation into stainless steel sheets as thin as .040”.If you require a standoff which we do not offer in this bulletin, please contact us. We will be happy to work with you to satisfy your special need.
For Use in Sheet Hardness: HRB 88 / HB 176 or Less
Length Code: 8
Material Code: 4
Min. Sheet Thickness: .050 in
Thread Code: 032
B - Counter-Bore Dia. ± .005: .203 in
C + .000 - .005: .280 in
D ± 0.01: 0 in
H Nom.: .312 in
Hole Size in Sheet + .003 - .000: .281 in
L - Length +.002 –.005: .250 in
Min. Dist. Hole C/L to Edge: .330 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: