SO4-M3-10

Thru-Hole Threaded Standoffs for Installation into Stainless Steel - Type SO4 - Metric

These standoffs, which use the proven self-clinching design, install with a squeeze in properly sized round holes - and become permanently mounted in the thin sheet.Types SO4 standoffs are for installation into stainless steel sheets as thin as 1.02mm.If you require a standoff which we do not offer in this bulletin, please contact us. We will be happy to work with you to satisfy your special need.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: SO4-M3-10
Thread Size: M3 x 0.5
Material: 400 Series Stainless Steel
Finish/Coating: Passivated
Animation: View Animation
SKU: PEMSO4-M3-10
For Use in Sheet Hardness: HRB 88 / HB 176 or Less
Length Code: 10
Material Code: 4
Min. Sheet Thickness: 1 mm
Thread Code: M3
B - Counter-Bore Dia. ± 0.13: 3.25 mm
C - 0.13: 4.2 mm
D ± 0.25: 4.00 mm
H Nom.: 4.8 mm
Hole Size in Sheet + 0.08: 4.22 mm
L - Length +0.05 –0.13: 10 mm
Min. Dist. Hole C/L to Edge: 6 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: