SOSG-6440-12

Grounding Standoffs - Types SOSG, SOAG - Unified

These standoffs, which use the proven self-clinching design, install with a squeeze in properly sized round holes - and become permanently mounted in the thin sheet.Types SOAG and SOSG grounding standoffs are designed for clinching into steel or aluminum chassis while the “gripping teeth” on the opposite end of the standoff firmly contact mating PC board.If you require a standoff which we do not offer in this bulletin, please contact us. We will be happy to work with you to satisfy your special need.For special lengths greater than .500”, Types SOSG and SOAG are blind threaded.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: SOSG-6440-12
Animation: View Animation
SKU: PEMSOSG-6440-12
For Use in Sheet Hardness: HRB 70 / HB 125 or Less
Length Code: 12
Min. Sheet Thickness: .040 in
Thread Code: 6440
Anvil Hole Diameter + .003 -.000: .216 in
C + .000 - .005: .212 in
H ± .005: .250 in
Hole Size in Sheet + .003 - .000: .213 in
L - Length + .010 –.000: .375 in
Min. Dist. Hole C/L to Edge: .27 in
P Nom.: .030 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: