PF11-440-0BL

PF11 PANEL FASTENER BLACK 4-40 THREAD

Tariff Info: HTS: 76169951

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 3000/3000
Pricing
Quantity Unit Price Ext. Price
3,000: $1.55389 E $4,661.67
6,000: $1.49368 E $8,962.08
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: PF11-440-0BL
SKU: PEMPF11-440-0BL
Finish Knob: Natural Finish
Finish Retainer: Bright nickel over copper flash per ASTM B689
Finish Screw: Passivated and/or tested per ASTM A380
Finish Spring: Natural Finish
For Use in Sheet Hardness: HRB 80 or Less (Hardness Rockwell “B” Scale) / HB 150 or Less (Hardness Brinell)
Material Knob: Aluminum
Material Retainer: Heat-Treated Carbon Steel
Material Screw: 400 Series Stainless Steel
Material Spring: 300 Series Stainless Steel
Min. Sheet Thickness: .036 in
Optional Finish: Knob (aluminum) – Black Anodize
Screw (steel and stainless) – Black Nitride
Screw Length Code: 0
Standard Finish: Knob - Black Anodize
Retainer - Bright nickel over copper flash per ASTM B689
Screw - Black nitride, AMS2753, Section 3
Spring - Natural Finish
Thread Code: 440
Type: Knurled Cap - PF11
A (Shank) Max.: .036 in
C Max.: .218 in
E ± .010: .417 in
G ± .025: .170 in
Hole Size in Sheet + 0.003 - 0.000: .219 in
Min. Dist. Hole C/L to Edge: .28 in
P ± .025: .000 in
T1 Nom.: .310 in
T2 Nom.: .450 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: