SP-M4-0

Self-Clinching Nuts - Types S, SS, CLS, CLSS, SP - Metric

Type SP, PEM 300® nuts provide strong load-bearing threads in stainless steel sheets as thin as .030”.Type SP is recommended for use in stainless steel sheets HRB (Rockwell "B" scale) 90 or less and HB (Hardness Brinell) 185 or less.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: SP-M4-0
Thread Size: M4 x 0.7
Material: Age Hardened A286 Stainless Steel
Finish/Coating: Passivated
Animation: View Animation
SKU: PEMSP-M4-0
For Use in Sheet Hardness: HRB 90 / HB 185 or Less
Rec. Min. Sheet Thickness: 0.8 mm
Shank Code: 0
Thread Code: M4
A (Shank) Max.: 0.77 mm
C Max.: 5.38 mm
E ± 0.25: 7.87 mm
Hole Size in Sheet + 0.08: 5.41 mm
Min. Dist. Hole C/L to Edge: 6.9 mm
T ± 0.25: 2 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: