SSA-156-18

SNAP-TOP® Standoffs - Types SSA, SSC, SSS - Unified

PEM SNAP-TOP® Standoffs (Types SSA, SSS, SSC) are designed for permanent installation into metal panels or PC boards.These all-metal standoffs use a spring action to hold PC boards and subassemblies securely, while allowing for quick removal. Screws and other threaded hardware are eliminated. This means less parts to handle during assembly and less risk of damaging delicate circuitry because of loose parts falling into your equipment.These standoffs are permanently installed in the panel by squeezing them into a properly sized hole using any standard press.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: SSA-156-18
Material: Aluminum
Animation: View Animation
SKU: PEMSSA-156-18
Anvil Hole Diameter: .216 - .219
Panel 1 (Bottom) Hardness Max.: HRB 50 / HB 82
Panel 1 (Bottom) Location Tolerance Max.: ±.005 in
Panel 1 (Bottom) Thickness Min.: .040 in
Panel 1 Material: Metal
Panel 2 (Top) Hardness Max.: No limit
Panel 2 (Top) Material: PC Board or Metal
B ± .005: .188 in
C Max.: .212 in
H ± .005: .250 in
L - Length ± .005: .562 in
P ± .005: .141 in
Panel 1 (Bottom) Edge Distance C1 Min.: .260 in
Panel 1 (Bottom) Mounting Hole B + .003 - .000: .213 in
Panel 2 (Top) Edge Distance C2 Min.: .100 in
Panel 2 (Top) Thickness Range: .040 to .070 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: