TSOS-256-090

Threaded Standoffs for Sheets as Thin as .025” - Types TSO, TSOA, TSOS - Unified

These standoffs, which use the proven self-clinching design, install with a squeeze in properly sized round holes - and become permanently mounted in the thin sheet.Types TSO, TSOS, and TSOA self-clinching threaded standoffs provide permanent threads in sheets as thin as .025”.If you require a standoff which we do not offer in this bulletin, please contact us. We will be happy to work with you to satisfy your special need.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: TSOS-256-090
Thread Size: 2-56
Material: 300 Series Stainless Steel
Finish/Coating: Passivated
Animation: View Animation
SKU: PEMTSOS-256-090
For Use in Sheet Hardness: HRB 70 / HB 125 or Less
Length Code: 090
Material Code: S
Min. Sheet Thickness: .025 in
Style: #1
Thread Code: 256
C + .000 - .005: .165 in
H Nom.: .187 in
Hole Size in Sheet + .003 - .000: .166 in
L - Length ± .003: .090 in
Min. Dist. Hole C/L to Edge: .23 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: