TSOS-6M3-600

Threaded Standoffs for Sheets as Thin as 0.63mm - Types TSO, TSOA, TSOS - Metric

These standoffs, which use the proven self-clinching design, install with a squeeze in properly sized round holes - and become permanently mounted in the thin sheet.Types TSO, TSOS, and TSOA self-clinching threaded standoffs provide permanent thre
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: TSOS-6M3-600
Thread Size: M3 x 0.5
Material: 300 Series Stainless Steel
Finish/Coating: Passivated
Animation: View Animation
SKU: PEMTSOS-6M3-600
For Use in Sheet Hardness: HRB 70 / HB 125 or Less
Length Code: 600
Material Code: S
Min. Sheet Thickness: 0.63 mm
Style: #1
Thread Code: 6M3
C - 0.13: 5.39 mm
H Nom.: 6.4 mm
Hole Size in Sheet + 0.08: 5.41 mm
L - Length ± 0.08: 6 mm
Min. Dist. Hole C/L to Edge: 7.1 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: