U-M2-1

Miniature Self-Clinching Fasteners - Types U, UL, FE, FEO, FEOX, FEX - Metric

PEM® brand miniature fasteners fit into a minimal space and provide strong, reusable threads. Types FE, FEO and UL are self-locking. Types FE and FEO thread locking torque performance is equivalent to applicable NASM25027 specifications. Ty
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: U-M2-1
Thread Size: M2 x 0.4
Material: 300 Series Stainless Steel
Finish/Coating: Passivated
Thread Type: Non-Locking
SKU: PEMU-M2-1
For Use in Sheet Hardness: HRB 70 / HB 125 or Less
Max. Hole in Attached Parts: 2.50 mm
Shank Code: 1
Sheet Thickness: 0.76 to 0.91 mm
Thread Code: M2
A (Shank) Max.: 0.79 mm
C - 0.13: 3.6 mm
D Max.: 2.50 mm
E ± 0.13: 4.07 mm
Hole Size in Sheet + 0.08: 3.61 mm
Min. Dist. Hole C/L to Edge: 2.80 mm
T + 0.4: 1.65 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: