PHS1032X1/2-SPAN-SS

Pan Head Machine Screw

Introducing our Pan Head Machine Screw, a versatile fastening solution crafted from durable stainless steel. Designed to ASME B18.6.3 specifications, this screw features a 10-32 thread size and a sleek pan head with a unique spanner drive type for added security. With a length of .5 inches, it's ideal for a variety of applications, from machinery to furniture assembly. Rest assured, it's also RoHS compliant, making it a responsible choice for your projects. Trust in the quality and performance of this essential hardware component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHS1032X1/2-SPAN-SS
Specification Type: ASME B18.6.3
Thread Size: 10-32
Material: Stainless Steel
System of Measurement: Inch
Head Type: Pan
Drive Type: Spanner
Nominal Size: 10
Length: .5 in
SKU: PHS1032X1/2-SPAN-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: