SHS632X1-1/4-STL-CP

SHS632X1-1/4-STL-CP

Socket Head Set Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Socket Head Set Screw
Manufacturer Part Number: SHS632X1-1/4-STL-CP
Specification Type: ASTM F912
Thread Size: 6-32
Material: Steel Alloy
Finish/Coating: Thermal Black Oxide
System of Measurement: Inch
Drive Type: Hex Socket
Tip Type: Cup
Length: 1.25 in
SKU: SHS632X1-1/4-STL-CP

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: