Manufacturer: | Pan Head Machine Screw |
---|---|
Manufacturer Part Number: | PHS1224X3/4-PH-SS |
Specification Type: | ASME B18.6.3 |
Thread Size: | 12-24 |
Material: | Stainless Steel |
System of Measurement: | Inch |
Head Type: | Pan |
Drive Type: | Phillips |
Nominal Size: | 12 |
Length: | .75 in |
SKU: | PHS1224X3/4-PH-SS |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |