HWH1032X1/2-SL-STL-ZI

HWH1032X1/2-SL-STL-ZI

Hex Washer Head Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Hex Washer Head Screw
Manufacturer Part Number: HWH1032X1/2-SL-STL-ZI
Specification Type: ASME B18.6.3
Thread Size: 10-32
Material: Steel
Finish/Coating: Zinc
System of Measurement: Inch
Head Type: Hex Washer
Drive Type: Slotted
Length: .5 in
SKU: HWH1032X1/2-SL-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: