PHS256X5/8-PH-SS-NYPA

Pan Head Machine Screw

Upgrade your fastening solutions with this Pan Head Machine Screw. Crafted from durable stainless steel, it ensures reliable performance in a range of applications. Featuring a thread size of 2-56 and a length of .625 inches, this screw is perfect for securely fastening components. The Phillips drive type offers easy installation, while the RoHS compliance guarantees environmental responsibility. Trust in the quality and precision of this essential hardware.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHS256X5/8-PH-SS-NYPA
Specification Type: ASME B18.6.3
Thread Size: 2-56
Material: Stainless Steel
System of Measurement: Inch
Head Type: Pan
Drive Type: Phillips
Nominal Size: 2
Length: .625 in
SKU: PHS256X5/8-PH-SS-NYPA

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: