PHSM2.5X10-PH-SS-NYPA

Pan Head Machine Screw

Easily secure components with this Pan Head Machine Screw, a reliable fastening solution designed to meet DIN 7985A specifications. Crafted from durable stainless steel for long-lasting performance, this metric screw features a Phillips drive type for efficient installation. With a thread size of M2.5 x 0.45 and a length of 10mm, it's perfect for a variety of applications. Its sleek pan head design offers a neat finish, making it ideal for projects where aesthetics matter. Rest assured, this screw is also RoHS compliant, meeting environmental standards. Upgrade your fastening arsenal with this high-quality and versatile screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHSM2.5X10-PH-SS-NYPA
Specification Type: DIN 7985A
Thread Size: M2.5 x 0.45
Material: Stainless Steel
System of Measurement: Metric
Head Type: Pan
Drive Type: Phillips
Nominal Size: M2.5
Length: 10 mm
SKU: PHSM2.5X10-PH-SS-NYPA

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: