PHS440X1-3/8-PH-SS-NYPA

Pan Head Machine Screw

Introducing our Pan Head Machine Screw, a reliable fastening solution for a variety of applications. Crafted from high-quality Stainless Steel, this screw is durable and corrosion-resistant, perfect for both indoor and outdoor use. With a thread size of 4-40 and a length of 1.375 inches, it offers a secure fit for your projects. The Phillips drive type ensures easy installation, while the pan head design provides a sleek and professional finish. Compliant with RoHS regulations, you can trust in the quality and environmental responsibility of this essential hardware component. Elevate your construction and repair projects with the precision and strength of our Pan Head Machine Screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHS440X1-3/8-PH-SS-NYPA
Specification Type: ASME B18.6.3
Thread Size: 4-40
Material: Stainless Steel
System of Measurement: Inch
Head Type: Pan
Drive Type: Phillips
Nominal Size: 4
Length: 1.375 in
SKU: PHS440X1-3/8-PH-SS-NYPA

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: