PHS440X3/16-PH-SS-NYPA

Pan Head Machine Screw

Enhance your fastening needs with this precision-engineered Pan Head Machine Screw, meticulously crafted to offer impeccable performance in various applications. Made from durable Stainless Steel, it ensures longevity and resilience, while its 4-40 thread size guarantees a secure fit. The Phillips drive type allows for easy installation, while the pan head design offers a sleek and professional finish. With a length of .1875 inches, it's perfect for a wide range of projects. Rest assured, this screw complies with RoHS regulations, making it an environmentally friendly choice. Elevate your hardware game with this top-tier fastening solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHS440X3/16-PH-SS-NYPA
Specification Type: ASME B18.6.3
Thread Size: 4-40
Material: Stainless Steel
System of Measurement: Inch
Head Type: Pan
Drive Type: Phillips
Nominal Size: 4
Length: .1875 in
SKU: PHS440X3/16-PH-SS-NYPA

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: