PHSM2.5X10-PH-SS-NYPR

Pan Head Machine Screw

Introducing a versatile and durable Pan Head Machine Screw, designed to meet your fastening needs with precision and reliability. This stainless steel screw features a Phillips drive type and a M2.5 x 0.45 thread size, ideal for a range of applications. With a sleek pan head design and a length of 10mm, it offers a secure and flush fit, while complying with RoHS standards for environmental responsibility. Whether for industrial or DIY projects, this screw is a dependable choice for quality fastening.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHSM2.5X10-PH-SS-NYPR
Specification Type: DIN 7985A
Thread Size: M2.5 x 0.45
Material: Stainless Steel
System of Measurement: Metric
Head Type: Pan
Drive Type: Phillips
Nominal Size: M2.5
Length: 10 mm
SKU: PHSM2.5X10-PH-SS-NYPR

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: