PHSM2.5X8-PH-SS-NYPR

Pan Head Machine Screw

Enhance fastening efficiency with this Stainless Steel Pan Head Machine Screw. Crafted for durability and precision, it features a Phillips drive type for easy installation. Compliant with RoHS standards, this M2.5 x 0.45 screw is ideal for various applications, with its 8mm length ensuring a secure hold. Upgrade your hardware arsenal with this reliable and versatile component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHSM2.5X8-PH-SS-NYPR
Specification Type: DIN 7985A
Thread Size: M2.5 x 0.45
Material: Stainless Steel
System of Measurement: Metric
Head Type: Pan
Drive Type: Phillips
Nominal Size: M2.5
Length: 8 mm
SKU: PHSM2.5X8-PH-SS-NYPR

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: