PHSM2.5X12-PH-SS-NYPA

Pan Head Machine Screw

Introducing our Pan Head Machine Screw, a versatile and essential fastener for a range of applications. Crafted from durable stainless steel, this screw is built to last, offering reliable performance and corrosion resistance. With a thread size of M2.5 x 0.45 and a length of 12mm, it is perfect for securely fastening components together. The Phillips drive type ensures easy installation, while the pan head design provides a smooth and flush finish. Compliant with RoHS regulations, you can trust in the quality and sustainability of this essential hardware component. Perfect for use in various industries, the Pan Head Machine Screw is a must-have for any workshop or project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHSM2.5X12-PH-SS-NYPA
Specification Type: DIN 7985A
Thread Size: M2.5 x 0.45
Material: Stainless Steel
System of Measurement: Metric
Head Type: Pan
Drive Type: Phillips
Nominal Size: M2.5
Length: 12 mm
SKU: PHSM2.5X12-PH-SS-NYPA

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: