PHSM2.5X12-PH-SS-NYPR

Pan Head Machine Screw

Introducing our Pan Head Machine Screw, a versatile fastening solution crafted from durable stainless steel. Compliant with DIN 7985A specifications, this screw features a precise M2.5 x 0.45 thread size, ideal for a wide range of applications. The Phillips drive type ensures easy installation, while the 12mm length offers flexibility in usage. With its sleek pan head design, this screw guarantees a secure and aesthetically pleasing finish. Rest assured, it meets RoHS compliance standards, making it an environmentally friendly choice. Upgrade your fastening arsenal with this high-quality, metric system screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHSM2.5X12-PH-SS-NYPR
Specification Type: DIN 7985A
Thread Size: M2.5 x 0.45
Material: Stainless Steel
System of Measurement: Metric
Head Type: Pan
Drive Type: Phillips
Nominal Size: M2.5
Length: 12 mm
SKU: PHSM2.5X12-PH-SS-NYPR

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: