PHSM3X10-TX-SS

PHSM3X10-TX-SS

Pan Head Machine Screw

Easily secure components with this Pan Head Machine Screw, designed for precision and reliability. Crafted from durable stainless steel, it ensures longevity and corrosion resistance, ideal for a wide range of applications. The Torx drive type offers enhanced grip and torque, while the M3 x 0.5 thread size and 10mm length provide a secure fit. Compliant with RoHS standards, it meets environmental regulations without compromising on performance. Upgrade your fastening solutions with this essential hardware.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHSM3X10-TX-SS
Specification Type: DIN 7985A
Thread Size: M3 x 0.5
Material: Stainless Steel
System of Measurement: Metric
Head Type: Pan
Drive Type: Torx
Length: 10 mm
SKU: PHSM3X10-TX-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: