PHSM3X12-TX-SS

PHSM3X12-TX-SS

Pan Head Machine Screw

Elevate your industrial projects with our premium Pan Head Machine Screw. Crafted from durable Stainless Steel, this screw boasts a sleek finish and exceptional strength, perfect for a wide range of applications. Its M3 x 0.5 thread size and 12mm length ensure a secure fit, while the Torx drive type allows for easy installation. Compliant with RoHS standards, it's not only reliable but also environmentally friendly. Upgrade your hardware with this essential component, designed for optimal performance and longevity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHSM3X12-TX-SS
Specification Type: DIN 7985A
Thread Size: M3 x 0.5
Material: Stainless Steel
System of Measurement: Metric
Head Type: Pan
Drive Type: Torx
Nominal Size: M3
Length: 12 mm
SKU: PHSM3X12-TX-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: